
This conductive plastic potentiometer features a linear taper and a maximum power dissipation of 500mW. It has a resistance of 50kR and is designed for panel mount applications. The operating temperature range is from 1°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 53CAA-E28-B18L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53CAA-E28-B18L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Depth | 12.5mm |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAA-E28-B18L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.