
The 53CAD-D16-A15 is a variable resistor from Bourns with a resistance of 10kR. It features a cermet construction and a linear taper. The resistor has a tolerance of 10% and is rated for operation up to 125°C. It is available in a package quantity of 10.
Bourns 53CAD-D16-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53CAD-D16-A15 to view detailed technical specifications.
No datasheet is available for this part.