
This conductive plastic linear variable resistor features a 10kR resistance value with a 10% tolerance. It has a single turn and is available in quantities of 10. The resistor is designed to operate within a temperature range of 1°C to 125°C.
Bourns 53CEA-D16-E15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53CEA-D16-E15 to view detailed technical specifications.
No datasheet is available for this part.