The Bourns 53FAA-E32-A15L is a 10kR linear potentiometer with a 1-turn, 1-gang configuration and panel mount. It operates within a temperature range of 1°C to 125°C. The potentiometer is available in bulk packaging and features a cermet resistor technology. It is not designed for radiation hardening and has a tolerance of 10%.
Bourns 53FAA-E32-A15L technical specifications.
| Depth | 12.5mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53FAA-E32-A15L to view detailed technical specifications.
No datasheet is available for this part.