
The 53RAA-R16-A15 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a cermet construction with a resistance of 10kR and a tolerance of 10%. The resistor is available in a package quantity of 10 and is terminated with solder. It has a single turn and a linear taper.
Sign in to ask questions about the Bourns 53RAA-R16-A15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAA-R16-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R16-A15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.