The 53RAA-R22-A10 is a variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 1kR and a tolerance of 10%. The resistor is a cermet type with a linear taper and solder termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |