The 53RAA-R22-A11 is a single-turn cermet variable resistor with a resistance of 2kR and a tolerance of 10%. It operates within a temperature range of 1°C to 125°C. The resistor is packaged in a quantity of 10 and features a solder termination. It is a type of variable resistor, suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |