
The 53RAA-R22-A13 is a 1-turn cermet variable resistor from Bourns, featuring a resistance of 5kR with a 10% tolerance. It has a linear taper and is terminated with solder. This component is designed to operate within a temperature range of 1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53RAA-R22-A13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R22-A13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.