
The 53RAA-R22-A16 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a single turn and a resistance of 20kR. The resistor is constructed from cermet material and has a tolerance of 10%. It is packaged in a quantity of 10 and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53RAA-R22-A16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAA-R22-A16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R22-A16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.