
The 53RAA-R22-S22 is a conductive plastic variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 250kR and a tolerance of 10%. The resistor is available in a package quantity of 10 and has a termination of solder. It is a 1-turn, audio taper variable resistor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 250kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |