
The 53RAA-R25-A05 is a cermet variable resistor with a resistance of 100R and a tolerance of 10%. It has a linear taper and is terminated with solder. This resistor is available in a package quantity of 10 and is suitable for operation between -55°C and 125°C.
Bourns 53RAA-R25-A05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 100R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.