
The 53RAA-R25-A08 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a cermet resistor type with a resistance of 500R and a tolerance of 10%. The resistor has a linear taper and is terminated with solder. It is a single-gang, single-turn variable resistor with a weight of 0.194007oz.
Bourns 53RAA-R25-A08 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 500R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A08 to view detailed technical specifications.
No datasheet is available for this part.
