Potentiometers 1/2 1TRN 500ohm 10% SQ PANEL CONTROL
Bourns 53RAA-R25-A08L technical specifications.
| Depth | 12.5mm |
| Height | 18.25mm |
| Length | 33.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A08L to view detailed technical specifications.
No datasheet is available for this part.