
Cermet potentiometer with 1k Ohm resistance and 10% tolerance. Features a linear taper, 1W max power dissipation, and a 1-turn design. Panel mountable with solder termination and tin contact plating. Operates from 1°C to 125°C.
Sign in to ask questions about the Bourns 53RAA-R25-A10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAA-R25-A10L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 18.25mm |
| Length | 33.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
