5k Ohm Cermet Linear Potentiometer, 1W Max Power Dissipation, 10% Resistance Tolerance. Features a single gang, single turn design with solder terminations and tin contact plating. Operates within a temperature range of 1°C to 125°C. Panel mountable with a 9.53mm mounting hole diameter. Dimensions: 33.89mm length, 18.25mm height, 12.5mm depth.
Bourns 53RAA-R25-A13L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 18.25mm |
| Length | 33.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Mounting Hole Diameter | 9.53mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.