
Cermet potentiometer with 10kΩ resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Rated for 1W maximum power dissipation and operates between 1°C and 125°C. Panel mountable with solder termination and IP64 rating.
Bourns 53RAA-R25-A15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 8.89mm |
| Length | 33.89mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
