The 53RAA-R25-C25 is a cermet variable resistor from Bourns with a resistance of 1 megohm and a tolerance of 10%. It features a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The resistor is available in a package quantity of 10 and has a termination of solder. It is designed for use in audio applications.
Bourns 53RAA-R25-C25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R25-C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.