The 53RAC-R16-B15 is a conductive plastic linear variable resistor from Bourns with a resistance of 10kR. It features a termination of solder and a tolerance of 20%. This resistor is designed to operate within a temperature range of 1°C to 125°C. The 53RAC-R16-B15 is available in a package quantity of 10.
Bourns 53RAC-R16-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.