
The 53RAD-R16-A15 is a 10kR cermet linear variable resistor from Bourns. It has a single turn and a tolerance of 10%. The resistor features a solder termination and operates within a temperature range of 1°C to 125°C.
Sign in to ask questions about the Bourns 53RAD-R16-A15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAD-R16-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAD-R16-A15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.