
The 53RAD-R16-B15 is a conductive plastic linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a single turn and a resistance of 10kR. The resistor is packaged in quantities of 10 and has a termination of solder. It is suitable for use in applications where a variable resistance is required.
Sign in to ask questions about the Bourns 53RAD-R16-B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAD-R16-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAD-R16-B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.