The Bourns 53RAD-R16-B15L is a conductive plastic potentiometer with a resistance of 10kR and a tolerance of 20%. It features a linear taper and is designed for panel mount applications. The component has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Bourns 53RAD-R16-B15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53RAD-R16-B15L technical specifications.
| Depth | 12.5mm |
| Length | 24.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAD-R16-B15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.