
The Bourns Pro Audio 53 Linear Variable Resistor features a cermet construction with a resistance of 1MR and a tolerance of 10%. It has a panel mount design and is available in a tray packaging with 10 units per package. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It measures 13.2mm in length, 12.5mm in width, and 8.89mm in height, with an actuator diameter of 0.236inch and a length of 0.866inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53RAD-R22-A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Height | 8.89mm |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | Pro Audio 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAD-R22-A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.