The 53RAD-R22-B12 is a conductive plastic variable resistor with a linear taper and a resistance of 2.5kR. It has a tolerance of 20% and is available in quantities of 10. The resistor is suitable for operation between 1°C and 125°C. It is terminated with solder and has a single turn.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |