
This conductive plastic potentiometer has a linear taper and a resistance of 2.5kR. It is designed for panel mount applications and features a maximum operating temperature of 125°C. The component is available in bulk packaging and is compliant with RoHS regulations. The potentiometer is constructed from conductive plastic and has a weight of 0.194007oz.
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Length | 30.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |