
10kR linear taper potentiometer with 20% resistance tolerance. This single-turn, single-gang panel mount potentiometer features a conductive plastic resistive element and solder terminations. Operating temperature range is 1°C to 125°C, with 5% linearity. Dimensions are 30.89mm length, 13.25mm height, and 12.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53RAD-R22-B15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 30.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAD-R22-B15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.