
Bourns 53RAD-R22-B25 is a 1MR 1-turn conductive plastic linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a solder termination and a 20% tolerance. The resistor is a single gang, single turn device with a weight of 0.194007oz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |