The 53REA-R16-A15 is a 10kR cermet linear variable resistor with a 1-turn configuration and 10% tolerance. It operates within a temperature range of 1°C to 125°C. The resistor is packaged in a quantity of 10 and features a solder termination. It is designed for use in general applications.
Sign in to ask questions about the Bourns 53REA-R16-A15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 53REA-R16-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53REA-R16-A15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.