The 53SAA-U13-A22 is a 250kR cermet linear variable resistor with a 10% tolerance. It features a single turn and is packaged in quantities of 10. The resistor operates within a temperature range of 1°C to 125°C. It is terminated with solder and has a linear taper characteristic.
Bourns 53SAA-U13-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53SAA-U13-A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
