
Linear conductive plastic potentiometer with 5kR resistance and 20% tolerance. Features 0.5W power dissipation, 30V DC rating, and a single gang, single turn design. Mounts via panel or through-hole with PC pin terminations. Operates from 1°C to 125°C and offers IP64 sealing.
Sign in to ask questions about the Bourns 54CAD-E28-B13/P50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 54CAD-E28-B13/P50L technical specifications.
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 24.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 54 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.299829oz |
| Width | 24.13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 54CAD-E28-B13/P50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.