Sign in to ask questions about the Bourns 5504-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5504-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.6A |
| DC Resistance (DCR) | 45mR |
| Diameter | 0.81inch |
| Inductance | 50uH |
| Lead Diameter | 0.042inch |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 22.35mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5504-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
