
Radial through-hole fixed inductor featuring 5µH inductance with a 20% tolerance, designed for high current applications up to 14A. This ferrite core component offers a low DC resistance of 9mΩ and is rated for operation between -55°C and 105°C. The unshielded, wirewound construction with tin-plated radial leads ensures reliable performance in demanding environments.
Sign in to ask questions about the Bourns 5508-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5508-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 14A |
| DC Resistance (DCR) | 9mR |
| Diameter | 16.26mm |
| Inductance | 5uH |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 0.88inch |
| Max DC Current | 14A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5508-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
