This fixed inductor features a ferrite core material and a radial package with a diameter of 0.94inch. It has a maximum DC current rating of 10A and an inductance of 68uH. The inductor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 5519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5519 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23mR |
| Diameter | 0.94inch |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Pitch | 1.12inch |
| Length | 1.38inch |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.