The Bourns 5602-RC is a fixed inductor with a core material of ferrite and a radial lead/base style. It has a maximum DC current rating of 14A and an inductance of 10uH. The inductor is available in a radial package with a diameter of 0.83inch and a height of 23.11mm. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Bourns 5602-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5602-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 14A |
| DC Resistance (DCR) | 8mR |
| Diameter | 0.83inch |
| Height | 23.11mm |
| Inductance | 10uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.91inch |
| Max DC Current | 14A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5602-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
