The Bourns 5628 is a radial ferrite inductor with a 500uH inductance value and a maximum DC current rating of 6.5A. It operates over a temperature range of -55°C to 105°C and is available in a through-hole package. The inductor is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 5628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5628 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 85mR |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Lead Pitch | 1.06inch |
| Lead/Base Style | Radial |
| Length | 1.5inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Resistance | 0.085R |
| RoHS Compliant | No |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.