This ferrite core inductor has a radial package with a diameter of 1.5 inches and a height of 38.1mm. It features a maximum DC current rating of 2.8A and an inductance of 2.5mH. The inductor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is not RoHS compliant and contains lead.
Bourns 5630 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 464mR |
| Diameter | 1.5inch |
| Height | 38.1mm |
| Inductance | 2.5mH |
| Lead Free | Contains Lead |
| Lead Pitch | 1.21inch |
| Length | 1.5inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.