This fixed inductor from Bourns features a ferrite core material and a radial package with a diameter of 1.5inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 2.2A and a DC resistance of 714mR. It is available in a through-hole package with a lead pitch of 1.63inch and a length of 1.5inch.
Sign in to ask questions about the Bourns 5631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5631 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 714mR |
| Diameter | 1.5inch |
| Inductance | 5mH |
| Lead Pitch | 1.63inch |
| Length | 1.5inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.