
This Bourns inductor features a radial ferrite core with a maximum DC current rating of 1.5A and a DC resistance of 1.56 ohms. It has an inductance of 10 millihenries and a diameter of 1.62 inches. The inductor is available in a radial package with a length of 1.5 inches and a lead pitch of 31.75mm. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Bourns 5632-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5632-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 1.56R |
| Diameter | 1.62inch |
| Inductance | 10mH |
| Lead Pitch | 31.75mm |
| Lead/Base Style | Radial |
| Length | 1.5inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5632-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
