
General purpose rotary potentiometer, 56 Series, featuring a 10 kΩ linear taper with 20% resistance tolerance. This single-turn, single-gang potentiometer offers 500 mW power dissipation and operates within a temperature range of 1°C to 125°C. Designed for panel or through-hole mounting with pin terminations, it includes a rotary switch and IP64 rating.
Bourns 56AAD-C28-B15/R81L technical specifications.
| Contact Plating | Tin, Silver |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 56 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 56AAD-C28-B15/R81L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.