
Radial fixed inductor with 25µH inductance and 15% tolerance. Features a 5.5A current rating, 14mΩ DC resistance, and ferrite core. Operates from -55°C to 105°C and is RoHS compliant. Through-hole mounting with a 7.62mm lead pitch.
Bourns 5702-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 14mR |
| Depth | 11.1mm |
| Diameter | 22.23mm |
| Height | 0.875inch |
| Inductance | 25uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.04inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.014R |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.437inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5702-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
