
Radial-mount, shielded general-purpose inductor featuring 125µH inductance with a 15% tolerance. This ferrite core component offers a 2.75A current rating and a low 120mΩ DC resistance. Operating across a wide temperature range from -55°C to 105°C, it utilizes tin contact plating and a 7.62mm lead pitch for through-hole mounting.
Bourns 5703-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.75A |
| DC Current | 2.75A |
| DC Resistance (DCR) | 120mR |
| Depth | 11.1mm |
| Height | 0.875inch |
| Inductance | 125uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.875inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.437inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5703-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
