
Radial-mount, through-hole general purpose fixed inductor with 1mH inductance and 15% tolerance. Features a ferrite core, unshielded construction, and tin contact plating. Rated for 1.5A DC current with a DCR of 980mR. Operates across a wide temperature range from -55°C to 105°C. RoHS compliant.
Bourns 5710-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 980mR |
| Diameter | 1.125inch |
| Inductance | 1mH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Resistance | 0.98R |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5710-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
