
Through-hole fixed inductor with 50µH inductance and 15% tolerance, designed for high current applications up to 9.5A. Features a ferrite core and radial termination with a 0.53-inch lead pitch. Operating temperature range is -55°C to 105°C, with a low DC resistance of 12mΩ. Unshielded toroidal construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 9.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 15.88mm |
| Diameter | 1.25inch |
| Height | 31.8mm |
| Inductance | 50uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.53inch |
| Lead/Base Style | Radial |
| Max DC Current | 9.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
