
Radial fixed inductor featuring 150µH inductance with a 15% tolerance. This ferrite core component offers a 4.75A current rating and a low 46mΩ DC resistance. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 5712-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4.75A |
| DC Current | 4.75A |
| DC Resistance (DCR) | 46mR |
| Depth | 15.88mm |
| Diameter | 31.75mm |
| Height | 1.25inch |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.75A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5712-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
