
Radial-mount, shielded general-purpose inductor with 700µH inductance and 15% tolerance. Features a ferrite core, tin contact plating, and a 2.25A current rating. Operates from -55°C to 105°C with a DC resistance of 420mΩ. Through-hole mounting with a 12.7mm lead pitch. RoHS compliant.
Sign in to ask questions about the Bourns 5713-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5713-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.25A |
| DC Current | 2.25A |
| DC Resistance (DCR) | 420mR |
| Diameter | 1.125inch |
| Height | 31.8mm |
| Inductance | 700uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.42R |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5713-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
