
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 1.25mH inductance with a 15% tolerance, rated for 1.75A DC current. DC resistance is 0.85 Ohms, with a test frequency of 1kHz. Operating temperature range spans -55°C to 105°C.
Bourns 5714-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Current | 1.75A |
| DC Resistance (DCR) | 850mR |
| Depth | 15.88mm |
| Diameter | 1.25inch |
| Inductance | 1.25mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.38mm |
| Lead Pitch | 12.19mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.85R |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5714-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
