
Radial shielded general purpose inductor with 500µH inductance and 15% tolerance. Features a ferrite core, 4A current rating, and 150mΩ DC resistance. Operates across a -55°C to 105°C temperature range with tin-plated radial leads for through-hole mounting.
Sign in to ask questions about the Bourns 5717-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5717-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 150mR |
| Depth | 19.05mm |
| Diameter | 1.812inch |
| Inductance | 500uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead Pitch | 16.51mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5717-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
