
The Bourns 5719 is a 1.812inch ferrite inductor with a 2.25mH inductance value and a DC resistance of 920mR. It can handle a maximum DC current of 1.75A and operates within a temperature range of -55°C to 105°C. The inductor is available in a radial package with a through-hole mount and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Bourns 5719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5719 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 920mR |
| Diameter | 1.812inch |
| Height | 46mm |
| Inductance | 2.25mH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.65inch |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.