
Through-hole fixed inductor featuring a ferrite core and radial termination. This unshielded toroid coil offers 2.25mH inductance with a 15% tolerance at 1kHz. It supports a maximum DC current of 1.75A with a DC resistance of 920mR. Operating across a temperature range of -55°C to 105°C, this RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5719-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5719-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.75A |
| DC Resistance (DCR) | 920mR |
| Depth | 19.05mm |
| Diameter | 1.812inch |
| Inductance | 2.25mH |
| Lead Free | Lead Free |
| Lead Pitch | 16.51mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.92R |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5719-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
