
General purpose radial fixed inductor with 4mH inductance and 15% tolerance. Features a ferrite core, 1.75A current rating, and 1.16 Ohm DC resistance. Operates from -55°C to 105°C, with tin contact plating and through-hole mounting. RoHS compliant and unshielded.
Bourns 5724-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Current | 1.75A |
| DC Resistance (DCR) | 1.16R |
| Depth | 23.8mm |
| Diameter | 53.98mm |
| Height | 54mm |
| Inductance | 4mH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 18.8mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.16R |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5724-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
