Shielded, radial-mount general purpose inductor with 8mH inductance and 15% tolerance. Features a ferrite core, 1A current rating, and 3.34 Ohm DC resistance. Operates from -55°C to 105°C with tin contact plating and lead-free construction. Through-hole mounting with a radial lead style.
Bourns 5725-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 3.34R |
| Depth | 23.8mm |
| Diameter | 2.125inch |
| Height | 0.937inch |
| Inductance | 8mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.012inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.74inch |
| Lead/Base Style | Radial |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.34R |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.937inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5725-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.